
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 200ns | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 3V~15V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 100mA | |
| Features | Level shifting | |
| Number of Elements | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM88C30MX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 200ns | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 3V~15V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 100mA | |
| Features | Level shifting | |
| Number of Elements | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM88C30MX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM88C30MX datasheets or manufacturer documentation.
Datasheet: MM88C30MX Datasheet (PDF)
The MM88C30MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.