
MM74HC157MTC
- Manufacturer
- MFR.Part #
- MM74HC157MTC
- JLCPCB Part #
- C3238386
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2V~6V 5.2mA Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Series | 74HC | |
| Propagation Delay | 11ns@6V,50pF | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 8uA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 5.2mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
MM74HC157MTC
Extended- Manufacturer
- MFR.Part #
- MM74HC157MTC
- JLCPCB Part #
- C3238386
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2V~6V 5.2mA Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MM74HC157MTC
Extended- Manufacturer
- MFR.Part #
- MM74HC157MTC
- JLCPCB Part #
- C3238386
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2V~6V 5.2mA Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM74HC157MTC Specifications
MM74HC157MTC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Series | 74HC | |
| Propagation Delay | 11ns@6V,50pF | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 8uA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 5.2mA | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM74HC157MTC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM74HC157MTC Documents
MM74HC157MTC datasheets or manufacturer documentation.
Datasheet: MM74HC157MTC Datasheet (PDF)
MM74HC157MTC Schematic Symbol & PCB Footprint
The MM74HC157MTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.