
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | SOIC-20 | |
| Series | 74C | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 165ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~15V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 300uA | |
| Current - Output High(IOH) | 48mA | |
| Setup Time | 70ns | |
| Current - Output Low(IOL) | 48mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM74C373WMX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | SOIC-20 | |
| Series | 74C | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 165ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~15V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 300uA | |
| Current - Output High(IOH) | 48mA | |
| Setup Time | 70ns | |
| Current - Output Low(IOL) | 48mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM74C373WMX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM74C373WMX datasheets or manufacturer documentation.
Datasheet: MM74C373WMX Datasheet (PDF)
The MM74C373WMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.