
MM5Z11V
- Manufacturer
- MFR.Part #
- MM5Z11V
- JLCPCB Part #
- C3741673
- Package
- SOD-523F
- Description
- 1 Independent 10.4V~11.6V 100nA@8V 11V 160Ω 200mW 20Ω SOD-523F Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 160Ω | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 10.4V~11.6V | |
| Zener Voltage(Nom) | 11V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@8V |

* Images are for reference only
MM5Z11V
Extended- Manufacturer
- MFR.Part #
- MM5Z11V
- JLCPCB Part #
- C3741673
- Package
- SOD-523F
- Description
- 1 Independent 10.4V~11.6V 100nA@8V 11V 160Ω 200mW 20Ω SOD-523F Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MM5Z11V
Extended- Manufacturer
- MFR.Part #
- MM5Z11V
- JLCPCB Part #
- C3741673
- Package
- SOD-523F
- Description
- 1 Independent 10.4V~11.6V 100nA@8V 11V 160Ω 200mW 20Ω SOD-523F Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM5Z11V Specifications
MM5Z11V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 160Ω | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 10.4V~11.6V | |
| Zener Voltage(Nom) | 11V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM5Z11V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM5Z11V Documents
MM5Z11V datasheets or manufacturer documentation.
Datasheet: MM5Z11V Datasheet (PDF)
MM5Z11V Schematic Symbol & PCB Footprint
The MM5Z11V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.