CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD340G
MJD340G - 1
MJD340G - 2
MJD340G - 3
MJD340G - 4
Extended1/4
* Images are for reference only

MJD340G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
MJD340G
JLCPCB Part #
C897476
Package
DPAK
Description
-65℃~+150℃ 1 NPN 100uA 10MHz 15W 1V 30 300V 3V 500mA NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)10MHz
Collector - Emitter Voltage VCEO300V
Number1 NPN
DC Current Gain30
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))1V
Emitter-Base Voltage(Vebo)3V
typeNPN
Pd - Power Dissipation15W
Current - Collector Cutoff100uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD340G
MJD340G

* Images are for reference only

MJD340G

Extended
Manufacturer

onsemi

MFR.Part #
MJD340G
JLCPCB Part #
C897476
Package
DPAK
Description
-65℃~+150℃ 1 NPN 100uA 10MHz 15W 1V 30 300V 3V 500mA NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD340G

* Images are for reference only

MJD340G

Extended
Manufacturer

onsemi

MFR.Part #
MJD340G
JLCPCB Part #
C897476
Package
DPAK
Description
-65℃~+150℃ 1 NPN 100uA 10MHz 15W 1V 30 300V 3V 500mA NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD340G Specifications

MJD340G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)10MHz
Collector - Emitter Voltage VCEO300V
Number1 NPN
DC Current Gain30
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))1V
Emitter-Base Voltage(Vebo)3V
typeNPN
Pd - Power Dissipation15W
Current - Collector Cutoff100uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJD340G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MJD340G Documents

MJD340G datasheets or manufacturer documentation.

Datasheet: MJD340G Datasheet (PDF)

MJD340G Schematic Symbol & PCB Footprint

The MJD340G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.