
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 30mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 1 | |
| Input threshold current | 150uA | |
| Features | Open-collector output | |
| Output current | 20mA | |
| Voltage - Forward(Vf) | 1.5V | |
| power dissipation | 115mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MID400WV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 30mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 1 | |
| Input threshold current | 150uA | |
| Features | Open-collector output | |
| Output current | 20mA | |
| Voltage - Forward(Vf) | 1.5V | |
| power dissipation | 115mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MID400WV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MID400WV datasheets or manufacturer documentation.
Datasheet: MID400WV Datasheet (PDF)
The MID400WV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.