
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | MCPH-6 | |
| Input Capacitance(Ciss) | 105pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 1.4nC@4V | |
| Current - Continuous Drain(Id) | 1A、1.6A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 230mΩ@4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCH6626-TL-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | MCPH-6 | |
| Input Capacitance(Ciss) | 105pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 1.4nC@4V | |
| Current - Continuous Drain(Id) | 1A、1.6A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 230mΩ@4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCH6626-TL-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MCH6626-TL-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.