
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSOP-5-1.5mm | |
| Output Logic Level - Low | 100mV、360mV、440mV、520mV | |
| Operating Temperature | 0℃~+125℃ | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Logic Type | NOR Gate | |
| Input Logic Level - Low | 500mV、900mV、1.35V、1.65V | |
| Series | VHC | |
| Input Logic Level - High | 1.5V、2.1V、3.15V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input、Rear drive protection、Local shutdown mode | |
| Inputs per Gates | 2 | |
| output type | 开漏 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74VHC1G03DTT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSOP-5-1.5mm | |
| Output Logic Level - Low | 100mV、360mV、440mV、520mV | |
| Operating Temperature | 0℃~+125℃ | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Logic Type | NOR Gate | |
| Input Logic Level - Low | 500mV、900mV、1.35V、1.65V | |
| Series | VHC | |
| Input Logic Level - High | 1.5V、2.1V、3.15V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input、Rear drive protection、Local shutdown mode | |
| Inputs per Gates | 2 | |
| output type | 开漏 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74VHC1G03DTT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74VHC1G03DTT1G datasheets or manufacturer documentation.
Datasheet: MC74VHC1G03DTT1G Datasheet (PDF)
The MC74VHC1G03DTT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.