
* Images are for reference only
MC74HC4051ADTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC4051ADTG
- JLCPCB Part #
- C897599
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 120MHz 170Ω 2V~6V 8 85ns 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1711
10+
$1.8513
30+
$1.6504
96+
$1.4447
480+
$1.3531
960+
$1.3130
Related Products