


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 17ns@6V,50pF | |
| Current - Output High(IOH) | 2.6mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 74HC | |
| Input Logic Level - High | 1.7V~4.8V | |
| Voltage - Supply | 2V~6V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 300mV~1.2V | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 2.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HC1GU04DFT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 17ns@6V,50pF | |
| Current - Output High(IOH) | 2.6mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 74HC | |
| Input Logic Level - High | 1.7V~4.8V | |
| Voltage - Supply | 2V~6V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 300mV~1.2V | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 2.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HC1GU04DFT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HC1GU04DFT1G datasheets or manufacturer documentation.
Datasheet: MC74HC1GU04DFT1G Datasheet (PDF)
The MC74HC1GU04DFT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.