
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-208mil | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 23ns@6V,50pF | |
| Count Rate | 35MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Reset function、Cascade counter、Synchronous counting、Glitch-free switching | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HC163AFL1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-208mil | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 23ns@6V,50pF | |
| Count Rate | 35MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Reset function、Cascade counter、Synchronous counting、Glitch-free switching | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HC163AFL1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC74HC163AFL1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.