
* Images are for reference only
MC74AC245MR1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74AC245MR1
- JLCPCB Part #
- C3755488
- Package
- SOP-20
- Description
- -40℃~+85℃ 24mA 24mA 2V~6V 3.5ns@5V,50pF 74AC 8 80uA Bidirectional Tri-State SOP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
1000+
$0.0446
2500+
$0.0430
5000+
$0.0422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products