
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 20nA | |
| Output Current | 20mA | |
| Slew Rate | 1.6V/us | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -18V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC4558VD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 20nA | |
| Output Current | 20mA | |
| Slew Rate | 1.6V/us | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -18V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC4558VD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC4558VD datasheets or manufacturer documentation.
Datasheet: MC4558VD Datasheet (PDF)
The MC4558VD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.