
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SO-16-WB | |
| Operating Temperature | -25℃~+150℃ | |
| Output Current | 1A | |
| Duty Cycle(Max) | 52% | |
| Feedback System | Primary-side feedback | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking、Adjustable current limiting | |
| Topology | Flyback、Forward | |
| Voltage - Breakdown | 700V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33363BDWR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SO-16-WB | |
| Operating Temperature | -25℃~+150℃ | |
| Output Current | 1A | |
| Duty Cycle(Max) | 52% | |
| Feedback System | Primary-side feedback | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking、Adjustable current limiting | |
| Topology | Flyback、Forward | |
| Voltage - Breakdown | 700V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33363BDWR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33363BDWR2G datasheets or manufacturer documentation.
Datasheet: MC33363BDWR2G Datasheet (PDF)
The MC33363BDWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.