This website requires JavaScript.
no-image

* Images are for reference only

MC33263NW-30R2

Extended
Manufacturer
onsemi
MFR.Part #
MC33263NW-30R2
JLCPCB Part #
C3746893
Package
-
Description
-40℃~+85℃@(Ta) 1 12V 137mV@(100mA) 150mA 170uA 25uVrms 3V 70dB@(1.0kHz) Fixed Positive Short Circuit Protection、Thermal Shutdown - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2881
1000+ $0.1115
2500+ $0.1076
5000+ $0.1057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons