


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 2.2MHz | |
| Single supply | 1.8V~12V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Quiescent Current | 900uA | |
| Ib - Input Bias Current | 80nA | |
| Dual Supply | -6V~-900mV、900mV~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33204DTBR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 2.2MHz | |
| Single supply | 1.8V~12V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Quiescent Current | 900uA | |
| Ib - Input Bias Current | 80nA | |
| Dual Supply | -6V~-900mV、900mV~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33204DTBR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33204DTBR2G datasheets or manufacturer documentation.
Datasheet: MC33204DTBR2G Datasheet (PDF)
The MC33204DTBR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.