
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 400kHz | |
| Output Current | 2A | |
| Quiescent Current | 20mA | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation | |
| Switch tube (built-in/external) | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33023DWR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 400kHz | |
| Output Current | 2A | |
| Quiescent Current | 20mA | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation | |
| Switch tube (built-in/external) | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33023DWR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33023DWR2G datasheets or manufacturer documentation.
Datasheet: MC33023DWR2G Datasheet (PDF)
The MC33023DWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.