



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 280ns | |
| Number of Bits per Element | 4 | |
| Count Rate | 8MHz | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Number of Elements | 2 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Direction | Up Counter |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14518BDWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 280ns | |
| Number of Bits per Element | 4 | |
| Count Rate | 8MHz | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Number of Elements | 2 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Direction | Up Counter |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14518BDWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14518BDWG datasheets or manufacturer documentation.
Datasheet: MC14518BDWG Datasheet (PDF)
The MC14518BDWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.