
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Current | 19mA | |
| Slew Rate | 2V/us | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 60V | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Features | Built-in compensation、Overvoltage protection | |
| Ib - Input Bias Current | 40nA | |
| Dual Supply | -30V~30V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC1436CDR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Current | 19mA | |
| Slew Rate | 2V/us | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 60V | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Features | Built-in compensation、Overvoltage protection | |
| Ib - Input Bias Current | 40nA | |
| Dual Supply | -30V~30V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC1436CDR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC1436CDR2 datasheets or manufacturer documentation.
Datasheet: MC1436CDR2 Datasheet (PDF)
The MC1436CDR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.