
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Series | 4000B | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 50ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Addressable Latch | |
| Current - Output High(IOH) | 8.8mA | |
| Setup Time | 50ns | |
| Hold Time | 75ns | |
| Current - Output Low(IOL) | 8.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14099BDWR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Series | 4000B | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 50ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Addressable Latch | |
| Current - Output High(IOH) | 8.8mA | |
| Setup Time | 50ns | |
| Hold Time | 75ns | |
| Current - Output Low(IOL) | 8.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14099BDWR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14099BDWR2G datasheets or manufacturer documentation.
Datasheet: MC14099BDWR2G Datasheet (PDF)
The MC14099BDWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.