
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 125ns@5V,50pF | |
| Output Logic Level - High | 4.95V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 4.2mA | |
| Input Logic Level - Low | 1.5V | |
| Series | CD4 | |
| Number of Channels | 4 | |
| Input Logic Level - High | 3.5V | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 250nA | |
| Current - Output Low(IOL) | 880uA | |
| Input Number | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14071BDTG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 125ns@5V,50pF | |
| Output Logic Level - High | 4.95V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 4.2mA | |
| Input Logic Level - Low | 1.5V | |
| Series | CD4 | |
| Number of Channels | 4 | |
| Input Logic Level - High | 3.5V | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 250nA | |
| Current - Output Low(IOL) | 880uA | |
| Input Number | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14071BDTG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14071BDTG datasheets or manufacturer documentation.
Datasheet: MC14071BDTG Datasheet (PDF)
The MC14071BDTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.