
* Images are for reference only
MC14051BFR1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC14051BFR1
- JLCPCB Part #
- C3208807
- Package
- SOP-16
- Description
- -55℃~+125℃ 0.005uA 12ns@15V,50pF 3V~18V SOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1037
1000+
$0.0401
2500+
$0.0389
5000+
$0.0381
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products