
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Series | 10H Series | |
| Operating Temperature | 0℃~+75℃ | |
| Function | Set and Reset | |
| Clock Frequency | 250MHz | |
| Propagation Delay | 1.5ns | |
| Type | JK-Type | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Setup Time | 1.5ns | |
| Number of Elements | 2 | |
| Hold Time | 1ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10H135P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Series | 10H Series | |
| Operating Temperature | 0℃~+75℃ | |
| Function | Set and Reset | |
| Clock Frequency | 250MHz | |
| Propagation Delay | 1.5ns | |
| Type | JK-Type | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge | |
| Setup Time | 1.5ns | |
| Number of Elements | 2 | |
| Hold Time | 1ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10H135P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10H135P datasheets or manufacturer documentation.
Datasheet: MC10H135P Datasheet (PDF)
The MC10H135P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.