
* Images are for reference only
MC10H113ML1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10H113ML1
- JLCPCB Part #
- C4471827
- Package
- DIP-16
- Description
- -5.46V~-4.94V 0℃~+75℃ 1.45V~1.48V 1.63V~1.95V 2.3ns 4 810mV~1.95V 810mV~980mV Controllable output enable MECL 10H XOR Gate DIP-16 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8872
200+
$0.3446
500+
$0.3317
1000+
$0.3253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →