
* Images are for reference only
MC10EP33DTR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10EP33DTR2
- JLCPCB Part #
- C3828606
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1 3V~5.5V 4GHz Asynchronous Divide-by-4 Falling Edge、Rising Edge TSSOP-8 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1518
200+
$2.3812
500+
$2.2975
1000+
$2.2557
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →