
* Images are for reference only
MC10EP32DG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10EP32DG
- JLCPCB Part #
- C897740
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 3V~5.5V 4GHz Asynchronous Divide-by-2 Falling Edge、Rising Edge SOIC-8 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6298
200+
$2.9528
500+
$2.8497
1000+
$2.7982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →