
* Images are for reference only
MC10EP17DTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10EP17DTG
- JLCPCB Part #
- C897432
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 10EP 300ps 3V~5.5V 4 Unidirectional TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6535
200+
$7.2193
500+
$6.9649
1000+
$6.8393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →