
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | PLCC-20(8.9x8.9) | |
| Output Logic Level - Low | 1.65V~1.85V | |
| Propagation Delay | 4.5ns@5.2V | |
| Output Logic Level - High | 700mV~960mV | |
| Logic Type | XOR Gate | |
| Number of Channels | 4 | |
| Quiescent Current | 42mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10113FN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | PLCC-20(8.9x8.9) | |
| Output Logic Level - Low | 1.65V~1.85V | |
| Propagation Delay | 4.5ns@5.2V | |
| Output Logic Level - High | 700mV~960mV | |
| Logic Type | XOR Gate | |
| Number of Channels | 4 | |
| Quiescent Current | 42mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10113FN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10113FN datasheets or manufacturer documentation.
Datasheet: MC10113FN Datasheet (PDF)
The MC10113FN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.