


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 3GHz | |
| Propagation Delay | 330ps@3V,5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge、Falling Edge | |
| Setup Time | 50ps | |
| Series | 100EP Series | |
| Type | D-Type | |
| Voltage - Supply | -5.5V~-3V | |
| Quiescent Current | 45mA | |
| Number of Elements | 1 | |
| Hold Time | 0ps |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EP52DTG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 3GHz | |
| Propagation Delay | 330ps@3V,5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Trigger Type | Rising Edge、Falling Edge | |
| Setup Time | 50ps | |
| Series | 100EP Series | |
| Type | D-Type | |
| Voltage - Supply | -5.5V~-3V | |
| Quiescent Current | 45mA | |
| Number of Elements | 1 | |
| Hold Time | 0ps |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EP52DTG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EP52DTG datasheets or manufacturer documentation.
Datasheet: MC100EP52DTG Datasheet (PDF)
The MC100EP52DTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.