
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | onsemi | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Level | LVDS、LVPECL | |
| Available Total Delays | 2.5ns~13ns | |
| Voltage - Supply | 3V~3.6V | |
| Features | Programmable clock delay、Fine-grained delay step、Self-calibrating delay compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EP195BMNG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | onsemi | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Level | LVDS、LVPECL | |
| Available Total Delays | 2.5ns~13ns | |
| Voltage - Supply | 3V~3.6V | |
| Features | Programmable clock delay、Fine-grained delay step、Self-calibrating delay compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EP195BMNG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EP195BMNG datasheets or manufacturer documentation.
Datasheet: MC100EP195BMNG Datasheet (PDF)
The MC100EP195BMNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.