
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Input Signal | PECL | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Output Signal | TTL | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 3mA | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100ELT21D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Input Signal | PECL | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Output Signal | TTL | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 3mA | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100ELT21D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC100ELT21D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.