
* Images are for reference only
MC100EL31D
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC100EL31D
- JLCPCB Part #
- C3826400
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 100EL Series 2.8GHz 4.2V~5.7V Asynchronous Complementary D-Type Rising Edge Set and Reset SOIC-8 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1179
200+
$0.8202
500+
$0.7912
1000+
$0.7767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →