
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 6V~16V | |
| Features | Motor stall protection、Motor speed indication、Soft switching | |
| Drive Type | Single Phase | |
| RDS(on) | 30Ω | |
| Quiescent Current(Iq) | 14uA | |
| Peak Current | 150mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV8310HGR2G48VGEVK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 6V~16V | |
| Features | Motor stall protection、Motor speed indication、Soft switching | |
| Drive Type | Single Phase | |
| RDS(on) | 30Ω | |
| Quiescent Current(Iq) | 14uA | |
| Peak Current | 150mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV8310HGR2G48VGEVK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LV8310HGR2G48VGEVK datasheets or manufacturer documentation.
Datasheet: LV8310HGR2G48VGEVK Datasheet (PDF)
The LV8310HGR2G48VGEVK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.