



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | SSOP-30-5.6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 9.5V~16.5V | |
| Output Current | 15mA | |
| Features | Motor speed indication | |
| Drive Type | Three Phase |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV8139JA-AH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | onsemi | |
| Package | SSOP-30-5.6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 9.5V~16.5V | |
| Output Current | 15mA | |
| Features | Motor speed indication | |
| Drive Type | Three Phase |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV8139JA-AH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LV8139JA-AH datasheets or manufacturer documentation.
Datasheet: LV8139JA-AH Datasheet (PDF)
The LV8139JA-AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.