
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | HZIP-15J | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 50uA | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 16V | |
| Output Current | 200mA、300mA、500mA、800mA、1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input overvoltage protection | |
| Output Voltage | 3V~8V、3.3V、3.3V、5V、5V、8V、8.5V | |
| Number of Outputs | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV5696P-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | HZIP-15J | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 50uA | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 16V | |
| Output Current | 200mA、300mA、500mA、800mA、1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input overvoltage protection | |
| Output Voltage | 3V~8V、3.3V、3.3V、5V、5V、8V、8.5V | |
| Number of Outputs | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV5696P-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LV5696P-E datasheets or manufacturer documentation.
Datasheet: LV5696P-E Datasheet (PDF)
The LV5696P-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.