CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM7912CT
LM7912CT
Extended
* Images are for reference only

LM7912CT

Attributes
Value
Manufacturer
onsemi
MFR.Part #
LM7912CT
JLCPCB Part #
C3745845
Package
TO-220-3
Description
0℃~+125℃ 1 12V 1A 2V@(1A) 35V 60dB@(120Hz) 6mA Fixed Negative Over Current Protection、Thermal Shutdown、ESD Protection TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature0℃~+125℃
standby current6mA
Output TypeFixed
Voltage - Supply35V
Output Current1A
FeaturesOver Current Protection、Thermal Shutdown、ESD Protection
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM7912CT
LM7912CT

* Images are for reference only

LM7912CT

Extended
Manufacturer

onsemi

MFR.Part #
LM7912CT
JLCPCB Part #
C3745845
Package
TO-220-3
Description
0℃~+125℃ 1 12V 1A 2V@(1A) 35V 60dB@(120Hz) 6mA Fixed Negative Over Current Protection、Thermal Shutdown、ESD Protection TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM7912CT

* Images are for reference only

LM7912CT

Extended
Manufacturer

onsemi

MFR.Part #
LM7912CT
JLCPCB Part #
C3745845
Package
TO-220-3
Description
0℃~+125℃ 1 12V 1A 2V@(1A) 35V 60dB@(120Hz) 6mA Fixed Negative Over Current Protection、Thermal Shutdown、ESD Protection TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM7912CT Specifications

LM7912CT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature0℃~+125℃
standby current6mA
Output TypeFixed
Voltage - Supply35V
Output Current1A
FeaturesOver Current Protection、Thermal Shutdown、ESD Protection
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM7912CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM7912CT Documents

LM7912CT datasheets or manufacturer documentation.

LM7912CT Schematic Symbol & PCB Footprint

The LM7912CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.