CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM431BCZX
LM431BCZX - 1
LM431BCZX - 2
LM431BCZX - 3
LM431BCZX - 4
Extended1/4
* Images are for reference only

LM431BCZX

Attributes
Value
Manufacturer
onsemi
MFR.Part #
LM431BCZX
JLCPCB Part #
C903058
Package
TO-92
Description
-25℃~+85℃@(Ta) 100mA 1mA 2.495V~36V 50ppm/℃ Adjustable Parallel ±1% TO-92 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureronsemi
PackageTO-92
Operating Temperature-25℃~+85℃
Output TypeAdjustable
Output Current100mA
Tolerance±1%
Minimum Cathode Current for Regulation1mA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage2.495V~36V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM431BCZX
LM431BCZX

* Images are for reference only

LM431BCZX

Extended
Manufacturer

onsemi

MFR.Part #
LM431BCZX
JLCPCB Part #
C903058
Package
TO-92
Description
-25℃~+85℃@(Ta) 100mA 1mA 2.495V~36V 50ppm/℃ Adjustable Parallel ±1% TO-92 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM431BCZX

* Images are for reference only

LM431BCZX

Extended
Manufacturer

onsemi

MFR.Part #
LM431BCZX
JLCPCB Part #
C903058
Package
TO-92
Description
-25℃~+85℃@(Ta) 100mA 1mA 2.495V~36V 50ppm/℃ Adjustable Parallel ±1% TO-92 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM431BCZX Specifications

LM431BCZX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureronsemi
PackageTO-92
Operating Temperature-25℃~+85℃
Output TypeAdjustable
Output Current100mA
Tolerance±1%
Minimum Cathode Current for Regulation1mA
FeaturesTemperature compensation control
Temperature Coefficient50ppm/℃
Output Voltage2.495V~36V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM431BCZX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM431BCZX Documents

LM431BCZX datasheets or manufacturer documentation.

Datasheet: LM431BCZX Datasheet (PDF)

LM431BCZX Schematic Symbol & PCB Footprint

The LM431BCZX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.