
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | onsemi | |
| Package | TQFP-128(14x14) | |
| Type | Encoder、Sample Rate Converter、Volume Control | |
| Voltage - Supply | 1V、1.2V、1.8V、2.8V、3.3V | |
| Sampling Rate | 8kHz~192kHz | |
| Features | Built-in phase-locked loop、Mute control、Asynchronous sample rate conversion | |
| Interface | I2S、I2C、SPI、USB、UART、QSPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC823450RAH-2H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | onsemi | |
| Package | TQFP-128(14x14) | |
| Type | Encoder、Sample Rate Converter、Volume Control | |
| Voltage - Supply | 1V、1.2V、1.8V、2.8V、3.3V | |
| Sampling Rate | 8kHz~192kHz | |
| Features | Built-in phase-locked loop、Mute control、Asynchronous sample rate conversion | |
| Interface | I2S、I2C、SPI、USB、UART、QSPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC823450RAH-2H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC823450RAH-2H datasheets or manufacturer documentation.
The LC823450RAH-2H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.