
* Images are for reference only
LC79401KNE-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LC79401KNE-E
- JLCPCB Part #
- C897947
- Package
- QIP-100
- Description
- -20℃~+85℃ 2.7V~5.5V 4mA QIP-100 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0848
10+
$0.9016
30+
$0.8003
250+
$0.6862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →