CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. LA6581DMR2G
LA6581DMR2G
Extended
* Images are for reference only

LA6581DMR2G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
LA6581DMR2G
JLCPCB Part #
C894849
Package
Micro-8
Description
-30℃~+100℃ 2.2V~16V Micro-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
Manufactureronsemi
PackageMicro-8
Operating Temperature-30℃~+100℃
Voltage - Supply2.2V~16V
FeaturesMotor stall protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. LA6581DMR2G
LA6581DMR2G

* Images are for reference only

LA6581DMR2G

Extended
Manufacturer

onsemi

MFR.Part #
LA6581DMR2G
JLCPCB Part #
C894849
Package
Micro-8
Description
-30℃~+100℃ 2.2V~16V Micro-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA6581DMR2G

* Images are for reference only

LA6581DMR2G

Extended
Manufacturer

onsemi

MFR.Part #
LA6581DMR2G
JLCPCB Part #
C894849
Package
Micro-8
Description
-30℃~+100℃ 2.2V~16V Micro-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA6581DMR2G Specifications

LA6581DMR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
Manufactureronsemi
PackageMicro-8
Operating Temperature-30℃~+100℃
Voltage - Supply2.2V~16V
FeaturesMotor stall protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA6581DMR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LA6581DMR2G Documents

LA6581DMR2G datasheets or manufacturer documentation.

Datasheet: LA6581DMR2G Datasheet (PDF)

LA6581DMR2G Schematic Symbol & PCB Footprint

The LA6581DMR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.