
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | SIP-18 | |
| Power Supply Rejection Ratio (PSRR) | 50dB | |
| Operating Temperature | -35℃~+85℃ | |
| Output Power | 30Wx2@2Ω | |
| Voltage - Supply | 9V~16V | |
| Quiescent Current | 150mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Overvoltage protection | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA4708NF-MB-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | SIP-18 | |
| Power Supply Rejection Ratio (PSRR) | 50dB | |
| Operating Temperature | -35℃~+85℃ | |
| Output Power | 30Wx2@2Ω | |
| Voltage - Supply | 9V~16V | |
| Quiescent Current | 150mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Overvoltage protection | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA4708NF-MB-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA4708NF-MB-E datasheets or manufacturer documentation.
Datasheet: LA4708NF-MB-E Datasheet (PDF)
The LA4708NF-MB-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.