
* Images are for reference only
KSC5200OTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KSC5200OTU
- JLCPCB Part #
- C3198581
- Package
- TO-264-3
- Description
- 130W 13A 230V 30MHz 3V 5uA 80 NPN TO-264-3 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4619
200+
$0.5668
500+
$0.5458
1000+
$0.5362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products