
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | SIP-10 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| standby current | 2mA | |
| Voltage - Supply | 20V | |
| Output Type | Fixed | |
| Output Current | 500mA、500mA、1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reset function | |
| Voltage Dropout | 2.5V@(500mA) | |
| Output Voltage | 5.1V、8V、12V | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA7630 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | SIP-10 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| standby current | 2mA | |
| Voltage - Supply | 20V | |
| Output Type | Fixed | |
| Output Current | 500mA、500mA、1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reset function | |
| Voltage Dropout | 2.5V@(500mA) | |
| Output Voltage | 5.1V、8V、12V | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA7630. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA7630 datasheets or manufacturer documentation.
Datasheet: KA7630 Datasheet (PDF)
The KA7630 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.