



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 5kHz~600kHz | |
| Voltage - Supply | 12V~30V | |
| Output Current | 1.5A | |
| Duty Cycle(Max) | 70% | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start | |
| Pd - Power Dissipation | 800mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA7552A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 5kHz~600kHz | |
| Voltage - Supply | 12V~30V | |
| Output Current | 1.5A | |
| Duty Cycle(Max) | 70% | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start | |
| Pd - Power Dissipation | 800mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA7552A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA7552A datasheets or manufacturer documentation.
Datasheet: KA7552A Datasheet (PDF)
The KA7552A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.