
KA5Q1265RFHYDTU
- Manufacturer
- MFR.Part #
- KA5Q1265RFHYDTU
- JLCPCB Part #
- C3235820
- Package
- TO-220F-5L
- Description
- -25℃~+85℃ 18kHz~22kHz 650V 95W 98% Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking QR TO-220F-5L AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TO-220F-5L | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 18kHz~22kHz | |
| Duty Cycle(Max) | 98% | |
| Working Mode | QR | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking | |
| Pd - Power Dissipation | 95W | |
| Voltage - Breakdown | 650V |

* Images are for reference only
KA5Q1265RFHYDTU
Extended- Manufacturer
- MFR.Part #
- KA5Q1265RFHYDTU
- JLCPCB Part #
- C3235820
- Package
- TO-220F-5L
- Description
- -25℃~+85℃ 18kHz~22kHz 650V 95W 98% Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking QR TO-220F-5L AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KA5Q1265RFHYDTU
Extended- Manufacturer
- MFR.Part #
- KA5Q1265RFHYDTU
- JLCPCB Part #
- C3235820
- Package
- TO-220F-5L
- Description
- -25℃~+85℃ 18kHz~22kHz 650V 95W 98% Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking QR TO-220F-5L AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA5Q1265RFHYDTU Specifications
KA5Q1265RFHYDTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TO-220F-5L | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 18kHz~22kHz | |
| Duty Cycle(Max) | 98% | |
| Working Mode | QR | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking | |
| Pd - Power Dissipation | 95W | |
| Voltage - Breakdown | 650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA5Q1265RFHYDTU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA5Q1265RFHYDTU Documents
KA5Q1265RFHYDTU datasheets or manufacturer documentation.
Datasheet: KA5Q1265RFHYDTU Datasheet (PDF)
KA5Q1265RFHYDTU Schematic Symbol & PCB Footprint
The KA5Q1265RFHYDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.