CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA5M0365RN
KA5M0365RN
Extended
* Images are for reference only

KA5M0365RN

Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA5M0365RN
JLCPCB Part #
C3094495
Package
DIP-8
Description
-40℃~+85℃@(Ta) 650V 67kHz 77% 9V~30V Flyback、Forward Over Voltage Protection、Over Current Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-8
Operating Temperature-40℃~+85℃
Frequency - Switching67kHz
Voltage - Supply9V~30V
Duty Cycle(Max)77%
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking
TopologyFlyback、Forward
Pd - Power Dissipation1.56W
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA5M0365RN
KA5M0365RN

* Images are for reference only

KA5M0365RN

Extended
Manufacturer

onsemi

MFR.Part #
KA5M0365RN
JLCPCB Part #
C3094495
Package
DIP-8
Description
-40℃~+85℃@(Ta) 650V 67kHz 77% 9V~30V Flyback、Forward Over Voltage Protection、Over Current Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5M0365RN

* Images are for reference only

KA5M0365RN

Extended
Manufacturer

onsemi

MFR.Part #
KA5M0365RN
JLCPCB Part #
C3094495
Package
DIP-8
Description
-40℃~+85℃@(Ta) 650V 67kHz 77% 9V~30V Flyback、Forward Over Voltage Protection、Over Current Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5M0365RN Specifications

KA5M0365RN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-8
Operating Temperature-40℃~+85℃
Frequency - Switching67kHz
Voltage - Supply9V~30V
Duty Cycle(Max)77%
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking
TopologyFlyback、Forward
Pd - Power Dissipation1.56W
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA5M0365RN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA5M0365RN Documents

KA5M0365RN datasheets or manufacturer documentation.

Datasheet: KA5M0365RN Datasheet (PDF)

KA5M0365RN Schematic Symbol & PCB Footprint

The KA5M0365RN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.