This website requires JavaScript.
no-image

* Images are for reference only

KA5M0280RTU

Extended
Manufacturer
onsemi
MFR.Part #
KA5M0280RTU
JLCPCB Part #
C3094643
Package
TO-220F-4
Description
-25℃~+85℃@(Ta) 67kHz 77% 8.8V~30V 800V Flyback、Forward Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) TO-220F-4 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7580
200+ $1.0675
500+ $1.0304
1000+ $1.0111

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons