
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TO-220F-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 50kHz | |
| Voltage - Supply | 9V~30V | |
| Duty Cycle(Max) | 77% | |
| Features | Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking | |
| Topology | Flyback、Forward | |
| Voltage - Breakdown | 650V | |
| Pd - Power Dissipation | 75W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA5L0365RYDTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | TO-220F-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 50kHz | |
| Voltage - Supply | 9V~30V | |
| Duty Cycle(Max) | 77% | |
| Features | Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Leading edge blanking | |
| Topology | Flyback、Forward | |
| Voltage - Breakdown | 650V | |
| Pd - Power Dissipation | 75W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA5L0365RYDTU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA5L0365RYDTU datasheets or manufacturer documentation.
Datasheet: KA5L0365RYDTU Datasheet (PDF)
The KA5L0365RYDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.