CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ILC7280AR2828X
ILC7280AR2828X
Extended
* Images are for reference only

ILC7280AR2828X

Attributes
Value
Manufacturer
onsemi
MFR.Part #
ILC7280AR2828X
JLCPCB Part #
C3747130
Package
MSOP-8
Description
-40℃~+85℃@(Ta) 120uA 150mA 180mV@(150mA) 2 2.8V、2.8V 50dB@(120Hz) 50uVrms 9V Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageMSOP-8
Power Supply Rejection Ratio (PSRR)50dB@(120Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current120uA
Noise50uVrms
Output TypeFixed
Voltage - Supply9V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output Voltage2.8V、2.8V
Voltage Dropout180mV@(150mA)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ILC7280AR2828X
ILC7280AR2828X

* Images are for reference only

ILC7280AR2828X

Extended
Manufacturer

onsemi

MFR.Part #
ILC7280AR2828X
JLCPCB Part #
C3747130
Package
MSOP-8
Description
-40℃~+85℃@(Ta) 120uA 150mA 180mV@(150mA) 2 2.8V、2.8V 50dB@(120Hz) 50uVrms 9V Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILC7280AR2828X

* Images are for reference only

ILC7280AR2828X

Extended
Manufacturer

onsemi

MFR.Part #
ILC7280AR2828X
JLCPCB Part #
C3747130
Package
MSOP-8
Description
-40℃~+85℃@(Ta) 120uA 150mA 180mV@(150mA) 2 2.8V、2.8V 50dB@(120Hz) 50uVrms 9V Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILC7280AR2828X Specifications

ILC7280AR2828X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageMSOP-8
Power Supply Rejection Ratio (PSRR)50dB@(120Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current120uA
Noise50uVrms
Output TypeFixed
Voltage - Supply9V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output Voltage2.8V、2.8V
Voltage Dropout180mV@(150mA)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILC7280AR2828X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ILC7280AR2828X Documents

ILC7280AR2828X datasheets or manufacturer documentation.

Datasheet: ILC7280AR2828X Datasheet (PDF)

ILC7280AR2828X Schematic Symbol & PCB Footprint

The ILC7280AR2828X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.