
* Images are for reference only
HUFA76429D3ST
Extended
- Manufacturer
- onsemi
- MFR.Part #
- HUFA76429D3ST
- JLCPCB Part #
- C3290938
- Package
- TO-252(DPAK)
- Description
- -55℃~+175℃ 1 N-channel 1.48nF 110W 1V 20A 27mΩ@5V 440pF 46nC@10V 60V 90pF N-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5458
200+
$0.2126
500+
$0.2045
1000+
$0.2013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products